+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of ferrite | bead | |
Impedance at 100MHz | 50Ω | |
Mounting | THT | |
Impedance at 25MHz | 25Ω | |
Core material | Ni-Zn ferromagnetic | |
Inductor application | RF interference suppression | |
A dimension | 3.5mm | |
D dimension | 5mm | |
d dimension | 0.65mm | |
Leads | axial | |
Manufacturer series | FRH |