+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRH035050-B

Ferrite: bead; Imp.@ 100MHz: 50Ω; THT; Imp.@ 25MHz: 30Ω; D: 5mm; FRH


Manufacturer: FERROCORE

Manufacturer part number:
FRH035050-B
TME Symbol:
FRH035050-B

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
50Ω
Mounting
THT
Impedance at 25MHz
30Ω
Core material
Ni-Zn ferromagnetic
Inductor application
RF interference suppression
A dimension
3.5mm
D dimension
5mm
d dimension
0.65mm
Leads
axial
Manufacturer series
FRH
Dimensions
Gross weight0.286 g
Certificates
See other products in this category: Ferrite - beads FERROCORE,
See other products from this series.:
*
FRH035050-B
0 in TME stock
No. of pieces (Multiple of: 50 000)
Minimum order quantity: 50 000.
Multiple of: 50 000.
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD