+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRH035060-A

Ferrite: bead; Imp.@ 100MHz: 60Ω; THT; Imp.@ 25MHz: 30Ω; D: 6mm; FRH


Manufacturer: FERROCORE

Manufacturer part number:
FRH035060-A
TME Symbol:
FRH035060-A

Specification

Manufacturer
FERROCORE
Type of ferrite
bead
Impedance at 100MHz
60Ω
Mounting
THT
Impedance at 25MHz
30Ω
Core material
Ni-Zn ferromagnetic
Inductor application
RF interference suppression
A dimension
3.5mm
D dimension
6mm
d dimension
0.65mm
Leads
axial
Manufacturer series
FRH
Dimensions
Gross weight0.466 g
Certificates
See other products in this category: Ferrite - beads FERROCORE,
See other products from this series.:
*
FRH035060-A
8060 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD