+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1779495

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1779495

Alternative designations: FRONT-MSTB 2,5/10-ST

TME Symbol:
FRONT-MSTB2.510-ST

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
10
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.2mm
Body colour
green
Contacts pitch
5mm
Height
15mm
Width
50mm
Gross weight30.58 g
Certificates
EAN code4017918040185
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1779495
0 in TME stock
Net price for quantities from 50 pcs - 11.25 USDGross price for quantities from 50 pcs - 11.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.