+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1707742

Connector: PCB terminal block; 17.5A; 320V; PIN: 1; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1707742

Alternative designations: FRONT 1,5-V-3,81

TME Symbol:
FRONT1.5-V-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Gross weight1.702 g
Certificates
EAN code4017918125882
See other products in this category: PCB terminal blocks PHOENIX CONTACT
*
1707742
Product withdrawn from the offer
Use the specification table below to search for similar products