+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FRONT 2,5-H/SA 5
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Current rating | 24A | |
Rated voltage | 0.4kV | |
Number of pins | 1 | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body colour | green | |
Contacts pitch | 5mm | |
Height | 22mm |