+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1700121

Connector: PCB terminal block; terminal; 24A; 400V; PIN: 3; on PCBs


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1700121

Alternative designations: FRONT 2,5-H/SA 5/ 3

TME Symbol:
FRONT2.5-H/SA5/3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Current rating
24A
Rated voltage
0.4kV
Number of pins
3
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Wire size
24AWG...14AWG
Depth
19.5mm
Length
5mm
Connector pinout layout
1x3
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
3
Height
18.5mm
Conform to the norm
CSA UL VDE
Gross weight10.43 g
Certificates
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1700121
0 in TME stock
Net price for quantities from 20 pcs - 3.77 USDGross price for quantities from 20 pcs - 3.77 USD
Net price for quantities from 40 pcs - 2.97 USDGross price for quantities from 40 pcs - 2.97 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs