+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1988257

Connector: PCB terminal block; 24A; 400V; PIN: 7; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1988257

Alternative designations: FRONT 2,5-H/SA 5/ 7

TME Symbol:
FRONT2.5-H/SA5/7

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
7
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
22mm
Gross weight25 g
Certificates
EAN code4017918932923
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1988257
0 in TME stock
Net price for quantities from 20 pcs - 7.33 USDGross price for quantities from 20 pcs - 7.33 USD
Net price for quantities from 40 pcs - 6.41 USDGross price for quantities from 40 pcs - 6.41 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.