+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1700309

Connector: PCB terminal block; 21A; PIN: 1; screw terminal; tinned


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1700309

Alternative designations: FRONT 2,5-V/SA10-EX

TME Symbol:
FRONT2.5-V/SA10-EX

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
21A
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
24.5mm
Gross weight3.655 g
Certificates
EAN code4017918022808
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1700309
0 in TME stock
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.