+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1703063

Connector: PCB terminal block; 32A; 320V; PIN: 1; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1703063

Alternative designations: FRONT 4-V-6,35

TME Symbol:
FRONT4-V-6.35

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.32kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
6.35mm
Height
32mm
Gross weight8.09 g
Certificates
EAN code4017918023089
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1703063
0 in TME stock
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.