+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1703021

Connector: PCB terminal block; 32A; 630V; PIN: 1; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1703021

Alternative designations: FRONT 4-V-7,62

TME Symbol:
FRONT4-V-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
7.62mm
Height
32mm
Gross weight9.011 g
Certificates
EAN code4017918023041
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1703021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 50 pcs - 3.62 USDGross price for quantities from 50 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD