+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FRONT-FMC 1,5/D28-MF-6,35
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON S | |
Number of pins | 28 | |
Electrical mounting | THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 13.2mm | |
Body colour | light grey | |
Contacts pitch | 6.35mm | |
Height | 13.2mm | |
Width | 103.5mm |