+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1806106

Connector: pluggable terminal block; plug; COMBICON M; 12A; 1kV


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1806106

Alternative designations: FRONT-GMSTB 2,5/12-STF-7,62

TME Symbol:
FRONTGMSTB2512STF7

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
1kV
Number of pins
12
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
27.3mm
Body colour
green
Contacts pitch
7.62mm
Locking system
threaded joint
Height
15mm
Width
102.06mm
Gross weight42.46 g
Certificates
EAN code4017918046774
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1806106
0 in TME stock
Net price for quantities from 50 pcs - 17.02 USDGross price for quantities from 50 pcs - 17.02 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.