+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: FRONT-MC 1,5/10-ST-3,81
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Manufacturer series | COMBICON S | |
Current rating | 8A | |
Rated voltage | 0.32kV | |
Number of pins | 10 | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 21.7mm | |
Body colour | green | |
Contacts pitch | 3.81mm | |
Height | 12.3mm | |
Width | 38.89mm |