+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1850796

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1850796

Alternative designations: FRONT-MC 1,5/15-ST-3,81

TME Symbol:
FRONTMC1.515ST3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
15
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
21.7mm
Body colour
green
Contacts pitch
3.81mm
Height
12.3mm
Width
57.94mm
Gross weight19.56 g
Certificates
EAN code4017918110215
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1850796
0 in TME stock
Net price for quantities from 50 pcs - 18.14 USDGross price for quantities from 50 pcs - 18.14 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.