+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRS2B TRTB

Diode: rectifying; SMD; 100V; 1.5A; 150ns; DO214AA,SMB; Ufmax: 1.3V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FRS2B TRTB
TME Symbol:
FRS2BTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1.5A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.3V
Max. forward impulse current
50A
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FRS2B TRTB
0 in TME stock
Net price for quantities from 3200 pcs - 0.09 USDGross price for quantities from 3200 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.