+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FRVA1S-63A

Monitoring relay; 230VAC; protection of building installations

NEW

Manufacturer: Promfactor Baltic

Manufacturer part number:
FRVA1S-63A
TME Symbol:
FRVA1S-63A

Specification

Manufacturer
Promfactor Baltic
Type of automation module
monitoring relay
Application
protection of building installations
Mounting
for DIN rail mounting
Operating temperature
-5...40°C
Leads
screw terminals
IP rating
IP20
Current rating
63A
Kind of display used
LED
Supply voltage
  • 230V AC
Gross weight200 g
Certificates
EAN code4772151004225
See other products in this category: Monitoring Relays Promfactor Baltic,
*
FRVA1S-63A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.30 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 5 pcs - 36.75 USDGross price for quantities from 5 pcs - 36.75 USD
Net price for quantities from 10 pcs - 33.19 USDGross price for quantities from 10 pcs - 33.19 USD