+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS-226060-2

Ferrite: toroidal; Øint: 26.39mm; Øout: 57.15mm; 138nH; H: 15.24mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
FS-226060-2
TME Symbol:
FS-226060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
26.39mm
Outside diameter
57.15mm
Inductance factor AL
138nH
Height
15.24mm
Effective core volume (Ve)
28.6cm3
Effective core cross-section (Ae)
2.29cm2
Gross weight190 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
FS-226060-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.52 USDGross price for quantities from 1 pcs - 9.52 USD