+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS0102DN 00RB

Thyristor: standard; 400V; Ifmax: 0.8A; 0.5A; Igt: 20uA; SOT223; SMD


Manufacturer: FAGOR

Manufacturer part number:
FS0102DN 00RB
TME Symbol:
FS0102DN00RB

Specification

Manufacturer
FAGOR
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
0.8A
Load current
0.5A
Gate current
20µA
Case
SOT223
Mounting
SMD
Max. forward impulse current
8A
Features of semiconductor devices
sensitive gate
Kind of package
reel, tape
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors FAGOR,
*
FS0102DN 00RB
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.