+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS048242700R565

LED tape; white warm; Case (mm): 3528; LED/m: 60; 8.5mm; white PCB


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS048242700R565
TME Symbol:
FS048242700R565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
60
Width
8.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
2700K
LEDs' features
in gel
Luminosity
395lm/m
Operating temperature
-20...60°C
Cutting length
100mm
Gross weight36.78 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS048242700R565
19 in TME stock
Net price for quantities from 1 m - 4.55 USDGross price for quantities from 1 m - 4.55 USD
Net price for quantities from 5 m - 4.32 USDGross price for quantities from 5 m - 4.32 USD
Net price for quantities from 10 m - 4.04 USDGross price for quantities from 10 m - 4.04 USD
Net price for quantities from 25 m - 3.78 USDGross price for quantities from 25 m - 3.78 USD
Net price for quantities from 50 m - 3.52 USDGross price for quantities from 50 m - 3.52 USD
Net price for quantities from 100 m - 3.30 USDGross price for quantities from 100 m - 3.30 USD
Net price for quantities from 200 m - 3.06 USDGross price for quantities from 200 m - 3.06 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m