+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS048244000R520

LED tape; white neutral; Case (mm): 2216; LED/m: 120; 8mm; IP20


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS048244000R520
TME Symbol:
FS048244000R520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white neutral
Case - mm
2216
LED per meter amount
120
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
4000K
LEDs' features
without cover
Luminosity
470lm/m
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight12.06 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS048244000R520
1 in TME stock
Net price for quantities from 1 m - 4.68 USDGross price for quantities from 1 m - 4.68 USD
Net price for quantities from 5 m - 4.37 USDGross price for quantities from 5 m - 4.37 USD
Net price for quantities from 10 m - 4.07 USDGross price for quantities from 10 m - 4.07 USD
Net price for quantities from 25 m - 3.77 USDGross price for quantities from 25 m - 3.77 USD
Net price for quantities from 50 m - 3.46 USDGross price for quantities from 50 m - 3.46 USD
Net price for quantities from 100 m - 3.15 USDGross price for quantities from 100 m - 3.15 USD
Net price for quantities from 200 m - 2.85 USDGross price for quantities from 200 m - 2.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m