+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS05-15

Converter: DC/DC; 10W; Uin: 15VDC; Uout: 0÷500VDC; Iout: 20mA; THT; FS


Manufacturer: XP POWER

Manufacturer part number:
FS05-15
TME Symbol:
FS05-15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
15V DC
Output voltage
0...500V DC
Output current
20mA
Mounting
THT
Manufacturer series
FS
Body dimensions
28.5x57.15x12.7mm
Operating temperature
-25...75°C
Switching frequency
125kHz
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2.5kV DC
Number of outputs
1
Dimensions
Gross weight45 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
FS05-15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 221.71 USDGross price for quantities from 1 pcs - 221.71 USD
Net price for quantities from 25 pcs - 199.43 USDGross price for quantities from 25 pcs - 199.43 USD