+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS0809MD 00TR

Thyristor: standard; 600V; Ifmax: 8A; 5A; Igt: 15uA; DPAK; SMD

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS0809MD 00TR
TME Symbol:
FS0809MD00TR

Specification

Manufacturer
FAGOR
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Load current
5A
Gate current
15µA
Case
DPAK
Mounting
SMD
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors FAGOR,
*
FS0809MD 00TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.