+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KGP ELECTRONICS
Manufacturer | KGP ELECTRONICS | |
Type of optoelectronic module | LED tape | |
LED colour | white warm | |
Case - mm | 2835 | |
LED per meter amount | 140 | |
Width | 10mm | |
Light source features | white PCB | |
IP rating | IP44 | |
Viewing angle | 120° | |
Maximum power per meter | 9.6W/m | |
Min. colour rendering index | 90 | |
Operating voltage | 24V DC | |
Colour temperature | 2550K | |
LEDs' features | in jacket | |
Luminosity | 920lm/m | |
Operating temperature | -20...60°C | |
Cutting length | 50mm |