+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS0H104ZF

Supercapacitor; THT; 0.1F; 5.5VDC; -20÷80%; Ø16.5x8.5mm; 25Ω; EDLC

Manufacturer: KEMET

Manufacturer part number:
FS0H104ZF
TME Symbol:
FS0H104ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø16.5x8.5mm
Terminal pitch
5.08mm
ESR value
25Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
8.5mm
Diameter
16.5mm
Trade name
EDLC
Gross weight3.465 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FS0H104ZF
17 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 200 pcs - 1.26 USDGross price for quantities from 200 pcs - 1.26 USD
Net price for quantities from 300 pcs - 1.21 USDGross price for quantities from 300 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 600 pcs - 1.15 USDGross price for quantities from 600 pcs - 1.15 USD
Net price for quantities from 1200 pcs - 1.08 USDGross price for quantities from 1200 pcs - 1.08 USD
Net price for quantities from 3000 pcs - 1.00 USDGross price for quantities from 3000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 600 pcs