+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS192242300R565

LED tape; white warm; Case (mm): 3528; LED/m: 240; 10.5mm; IP65


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS192242300R565
TME Symbol:
FS192242300R565

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
240
Width
10.5mm
Light source features
white PCB
IP rating
IP65
Viewing angle
120°
Maximum power per meter
19.2W/m
Min. colour rendering index
85
Operating voltage
24V DC
Colour temperature
2300K
LEDs' features
in gel
Luminosity
1130lm/m
Operating temperature
-20...60°C
Cutting length
25mm
Gross weight0.5 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS192242300R565
0 in TME stock
Net price for quantities from 1 m - 10.81 USDGross price for quantities from 1 m - 10.81 USD
Net price for quantities from 5 m - 10.28 USDGross price for quantities from 5 m - 10.28 USD
Net price for quantities from 10 m - 9.62 USDGross price for quantities from 10 m - 9.62 USD
Net price for quantities from 25 m - 8.97 USDGross price for quantities from 25 m - 8.97 USD
Net price for quantities from 50 m - 8.38 USDGross price for quantities from 50 m - 8.38 USD
Net price for quantities from 100 m - 7.84 USDGross price for quantities from 100 m - 7.84 USD
Net price for quantities from 200 m - 7.29 USDGross price for quantities from 200 m - 7.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.