+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS1MED-7

Diode: rectifying; SMD; 1kV; 1A; 1us; DO219AA; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
FS1MED-7
TME Symbol:
FS1MED-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Reverse recovery time
1µs
Semiconductor structure
single diode
Case
DO219AA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
FS1MED-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.