+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FAGOR
Manufacturer | FAGOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1kV | |
Load current | 1.5A | |
Reverse recovery time | 4µs | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Case | DO214AC, SMA | |
Max. forward voltage | 1.5V | |
Max. forward impulse current | 50A | |
Kind of package | reel, tape |