+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | IGBT | |
Topology | NTC thermistor | |
Collector current | 280A | |
Case | AG-ECONO4-1 | |
Application | Inverter | |
Electrical mounting | THT | |
Gate-emitter voltage | ±20V | |
Pulsed collector current | 400A | |
Power dissipation | 1kW | |
Technology | Field Stop, Trench | |
Mechanical mounting | screw |