+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SENSATA / CYNERGY3 | |
Type of automation module | signaller | |
Controlled parameter | fluid flow | |
Kind of output 1 | SPST-NO | |
Operating temperature | -20...85°C | |
Connection | cables | |
Lead length | 0.25m | |
Operating pressure | max. 10bar | |
Body material | acetal resin | |
Max medium temperature | 60°C | |
Max. operating current | 0.6A | |
Switching capacity | 25VA | |
Diameter | 22mm | |
Max. voltage | 120V DC, 240V AC |