+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS240246500R520

LED tape; white cold; Case (mm): 2216; LED/m: 300; 8mm; white PCB


Manufacturer: KGP ELECTRONICS

Manufacturer part number:
FS240246500R520
TME Symbol:
FS240246500R520

Specification

Manufacturer
KGP ELECTRONICS
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2216
LED per meter amount
300
Width
8mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
24W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
6500K
LEDs' features
without cover
Luminosity
2410lm/m
Operating temperature
-20...60°C
Cutting length
20mm
Gross weight10.8 g
Certificates
See other products in this category: Light sources - LED ribbon KGP ELECTRONICS,
*
FS240246500R520
2 in TME stock
Net price for quantities from 1 m - 9.66 USDGross price for quantities from 1 m - 9.66 USD
Net price for quantities from 5 m - 9.18 USDGross price for quantities from 5 m - 9.18 USD
Net price for quantities from 10 m - 8.60 USDGross price for quantities from 10 m - 8.60 USD
Net price for quantities from 25 m - 8.02 USDGross price for quantities from 25 m - 8.02 USD
Net price for quantities from 50 m - 7.49 USDGross price for quantities from 50 m - 7.49 USD
Net price for quantities from 100 m - 7.00 USDGross price for quantities from 100 m - 7.00 USD
Net price for quantities from 200 m - 6.53 USDGross price for quantities from 200 m - 6.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m