+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS32K116LAT0VLFT

IC: ARM microcontroller; 48MHz; LQFP48; Features: DMA,PWM; ARM


Manufacturer: NXP

Manufacturer part number:
FS32K116LAT0VLFT
TME Symbol:
FS32K116LAT0VLFT-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
43
Case
LQFP48
Kind of architecture
ARM, Cortex M0+
Operating temperature
-40...105°C
Family
ARM
Kind of core
32-bit
Peripherial
DMA
Interface
  • I2C
  • SPI
  • UART
  • UART x2
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.18 g
See other products in this category: ST microcontrollers NXP,
*
FS32K116LAT0VLFT
96 in an external stock
Net price for quantities from 96 pcs - 3.71 USDGross price for quantities from 96 pcs - 3.71 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.