+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS32K146HAT0MLLT

IC: ARM microcontroller; 80MHz; LQFP100; Architecture: Cortex M4F


Manufacturer: NXP

Manufacturer part number:
FS32K146HAT0MLLT
TME Symbol:
FS32K146HAT0MLLT-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Case
LQFP100
Kind of architecture
Cortex M4F
Operating temperature
-40...125°C
Number of PWM channels
1
Family
ARM
Kind of core
32-bit
Peripherial
POR
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
Gross weight0.57 g
See other products in this category: ST microcontrollers NXP,
*
FS32K146HAT0MLLT
2005 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 90 pcs - 7.98 USDGross price for quantities from 90 pcs - 7.98 USD