+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS3A TRTB

Diode: rectifying; SMD; 50V; 3A; DO214AB,SMC; Ufmax: 1.15V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS3A TRTB
TME Symbol:
FS3ATRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
1.15V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FS3A TRTB
0 in TME stock
Net price for quantities from 3500 pcs - 0.11 USDGross price for quantities from 3500 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.