+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS4D TRTB

Diode: rectifying; SMD; 200V; 4A; DO214AB,SMC; Ufmax: 1.15V

NEW

Manufacturer: FAGOR

Manufacturer part number:
FS4D TRTB
TME Symbol:
FS4DTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
4A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO214AB, SMC
Max. forward voltage
1.15V
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
FS4D TRTB
0 in TME stock
Net price for quantities from 3500 pcs - 0.11 USDGross price for quantities from 3500 pcs - 0.11 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.