+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS50R12KE3

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS50R12KE3
TME Symbol:
FS50R12KE3

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
50A
Case
AG-ECONO2-6
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
100A
Power dissipation
270W
Technology
EconoPACK™ 2
Mechanical mounting
screw
Gross weight182.69 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES
*
FS50R12KE3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs