+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 3PDT | |
DC contacts rating @R | 1A / 9V DC | |
Switching method | ON-ON | |
Leads | for soldering | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 29.42N | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø12.2mm | |
Contact material | silver | |
Mounting | on panel | |
Body dimensions | 19.6x17x28.2mm | |
Button height | 38.2mm | |
Operating temperature | -10...70°C |