+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS57003PLT2B2M2QE

Switch: push-button; Pos: 2; 3PDT; 1A/9VDC; ON-ON; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
FS57003PLT2B2M2QE
TME Symbol:
FS57003PLT2B2M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
3PDT
DC contacts rating @R
1A / 9V DC
Switching method
ON-ON
Leads
for PCB
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Operating Force
29.42N
Button shape
prominent, round
Contact material
silver
Mounting
THT
Body dimensions
19.6x17x28.2mm
Button height
38.2mm
Operating temperature
-10...70°C
Gross weight18.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
FS57003PLT2B2M2QE
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 10 pcs - 6.43 USDGross price for quantities from 10 pcs - 6.43 USD
Net price for quantities from 36 pcs - 6.11 USDGross price for quantities from 36 pcs - 6.11 USD
Net price for quantities from 108 pcs - 5.82 USDGross price for quantities from 108 pcs - 5.82 USD
Net price for quantities from 216 pcs - 5.62 USDGross price for quantities from 216 pcs - 5.62 USD
Net price for quantities from 540 pcs - 5.46 USDGross price for quantities from 540 pcs - 5.46 USD
Packaging method by the manufacturer:
Tray = 36 pcs