+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS5700DPLT2B2M2QE

Switch: push-button; Pos: 2; DPDT; 1A/9VDC; ON-ON; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
FS5700DPLT2B2M2QE
TME Symbol:
FS5700DPLT2B2M2QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
1A / 9V DC
Switching method
ON-ON
Leads
for PCB
Electrical life
10000 cycles
Max. contact resistance:
50mΩ
Operating Force
15.69N
Button shape
prominent, round
Contact material
silver
Mounting
THT
Body dimensions
13.4x12x25mm
Button height
33.5mm
Operating temperature
-10...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
FS5700DPLT2B2M2QE
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.
Net price for quantities from 270 pcs - 5.39 USDGross price for quantities from 270 pcs - 5.39 USD