+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
DC contacts rating @R | 1A / 9V DC | |
Leads | for soldering | |
Manufacturer series | FS5700 | |
Switching method | ON-(ON) | |
Mounting | on panel | |
Operating Force | 24.5N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 12x13.4x25mm | |
Electrical life | 30000 cycles | |
Contact resistance | 50mΩ | |
Mounting hole dimensions | Ø12.2mm | |
Operating temperature | -10...70°C |