+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 12V DC | |
Output voltage | 0...6kV DC | |
Output current | 1.67mA | |
Mounting | THT | |
Manufacturer series | FS | |
Body dimensions | 28.5x57.15x12.7mm | |
Operating temperature | -25...75°C | |
Switching frequency | 125kHz | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2.5kV DC | |
Number of outputs | 1 |