+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FS75R12KE3GBOSA1

Module: IGBT; NTC thermistor; Ic: 75A; AG-ECONO3-4; Inverter; 355W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FS75R12KE3GBOSA1
TME Symbol:
FS75R12KE3GBOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
75A
Case
AG-ECONO3-4
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
355W
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FS75R12KE3GBOSA1
0 in TME stock
Net price for quantities from 10 pcs - 247.62 USDGross price for quantities from 10 pcs - 247.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.