+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA-16A

Fuse: fuse; glass; 16A; 32VAC; quick blow; 6.3x32mm; FSA; brass; bulk

Manufacturer: OPTIFUSE

Manufacturer part number:
FSA-16A
TME Symbol:
FSA-16A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
16A
Rated voltage
32V AC
Fuse characteristics
quick blow
Fuse size
6.3x32mm
Manufacturer series
FSA
Breaking capacity
300A / 32V AC
Breaking characteristics
2In: max 5s
Contact material
brass
Energy I2t
1024A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 6,3x32mm - Fast OPTIFUSE,
See other products from this series.:
*
FSA-16A
0 in TME stock
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.61 USDGross price for quantities from 200 pcs - 0.61 USD
No. of pieces (Multiplicity: 100)