+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA1153UCX

IC: analog switch; Ch: 1; WLCSP12; 2.7÷5.5VDC; reel,tape; 35uA


Manufacturer: ONSEMI

Manufacturer part number:
FSA1153UCX
TME Symbol:
FSA1153UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
1
Case
WLCSP12
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quiescent current
35µA
Kind of output
DP3T
Technology
CMOS, TTL
Supply voltage
  • 2.7...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA1153UCX
0 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.