+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA2268UMX

IC: analog switch; Ch: 2; UMLP10; 1.65÷4.3VDC; reel,tape; 500nA


Manufacturer: ONSEMI

Manufacturer part number:
FSA2268UMX
TME Symbol:
FSA2268UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
2
Case
UMLP10
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Quiescent current
500nA
Kind of output
SPDT x2
Technology
TTL
Supply voltage
  • 1.65...4.3V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA2268UMX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order