+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA2276UMX

IC: analog switch; Ch: 2; UMLP12; 1.65÷5.5VDC; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FSA2276UMX
TME Symbol:
FSA2276UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
2
Case
UMLP12
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Kind of output
SPDT x2
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA2276UMX
0 in TME stock
Net price for quantities from 5000 pcs - 0.70 USDGross price for quantities from 5000 pcs - 0.70 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.