+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA2567MPX

IC: analog switch; Ch: 4; MLP16; 1.65÷4.3VDC; 1uA; OUT: 4PDT


Manufacturer: ONSEMI

Manufacturer part number:
FSA2567MPX
TME Symbol:
FSA2567MPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
4
Case
MLP16
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
1µA
Kind of output
4PDT
Supply voltage
  • 1.65...4.3V DC
Gross weight0.052 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA2567MPX
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs