+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA3051TMX

IC: analog switch; switch; SPDT; Ch: 1; TMLP6; 1.6÷5.5V; 1uA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA3051TMX
TME Symbol:
FSA3051TMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
switch
Output configuration
SPDT
Number of channels
1
Case
TMLP6
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
1µA
Supply voltage
  • 1.6...5.5V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA3051TMX
0 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.