+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | analog switch | |
Output configuration | SPDT | |
Number of channels | 1 | |
Number of outputs | 2 | |
Case | SC70-6, SC88, SOT363 | |
Mounting | SMD | |
Resistance | 3.5Ω | |
Operating temperature | -40...85°C | |
Number of inputs | 1 |