+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA553UCX

IC: analog switch; demultiplexer; SPST; Ch: 2; WLCSP9; 1.5÷3V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA553UCX
TME Symbol:
FSA553UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
2
Case
WLCSP9
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 1.5...3V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA553UCX
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.